Ziehl T236053 MU2000K Transducer: AC/DC 24-240V Isolated Output 600V Max

Image Representative of Range

Ziehl T236053 MU2000K Transducer: AC/DC 24-240V Isolated Output 600V Max

Order Code:

13-5831

Brand: Ziehl MPN: T236053 EAN-13: 4016139089454
Qty Unit Price (Ex VAT)
1+ £167.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Ziehl MU2000K transducer, manufactured by Ziehl, is designed for precise current and voltage measurements. It features robust electronic relays to ensure accurate performance in industrial environments. Typically used in electrical control systems, it supports efficient energy management and monitoring.
Type Transducer
Misc Attribute MU2000K
Operating Voltage 24 VDC
48 V/DC
110 V/AC
230 V/AC
24 V/AC
48 V/AC
110 V DC
230V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot