Ziehl S222301 UFR1002IP Network Monitor Voltage & Frequency Monitor IP

Order Code:

11-1694

Brand: Ziehl MPN: S222301 EAN-13: 2050010715805
Qty Unit Price (Ex VAT)
1+ £905.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 27/12/2025

The Ziehl UFR1002IP Network monitor is an electronic relay designed for monitoring and controlling network parameters. Manufactured by Ziehl, this device ensures reliable protection and stability in electrical grids. It is typically used in applications requiring precise network surveillance and management.
Type Network monitor
AEC compliance AEC-Q101
Dim (L x W x H) 69 x 105 x 90 mm
Height 90mm
Length 69mm
Misc Attribute UFR1002IP
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot