Ziehl S222279 SW32V Voltage Relay 2 Outputs Over/Under Volt Monitoring

Image Representative of Range

Ziehl S222279 SW32V Voltage Relay 2 Outputs Over/Under Volt Monitoring

Order Code:

13-5828

Brand: Ziehl MPN: S222279 EAN-13: 4016138437591
Qty Unit Price (Ex VAT)
1+ £179.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Ziehl SW32V voltage monitoring relay, manufactured by Ziehl, features two relay outputs, making it ideal for ensuring stable power supply. It monitors a continuous voltage range from 0 to 830 V, useful in automation and drive technology applications. Designed for supervision of three-phase AC currents, it is crucial for preventing equipment damage due to voltage fluctuations.
Type Voltage monitoring relay
Dim (W x H) 70 mm x 90 mm
Height 90mm
Misc Attribute SW32V
Number of relay outputs 2
Outputs 2 Relays (UM) 5 A/250 V/AC
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot