Ziehl P 222546 DRR10 Phase Monitoring Relay 3 Outputs PTC Protected

Image Representative of Range

Ziehl P 222546 DRR10 Phase Monitoring Relay 3 Outputs PTC Protected

Order Code:

13-5824

Brand: Ziehl MPN: P 222546 EAN-13: 4016138437614
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Ziehl DRR10 is a phase monitoring relay with three relay outputs and operates without the need for an extra supply voltage. It is typically used in automation and drive technology applications to ensure proper phase sequence and detect phase failure. Measuring 70x90x58mm, this compact electronic relay is a crucial component for supervising electrical systems.
Type Phase monitoring relay
Dim (W x H) 70 mm x 90 mm
Height 90mm
Misc Attribute DRR10
Number of relay outputs 3
Operating Voltage 400V AC
Outputs 3 AC 400 V switching current 3 x 12 A, with an inrush current of 30 A (for 3 s) and 60 A (for 1 s)
Probe inputs 3 AC 400 V
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot