Easter Opening Hours and Delivery Dates here

ZF SD101201 Flange Mount Geartooth Speed and Direction Sensor Connector Type

Order Code:

59-4971

Brand: ZF MPN: SD101201

Discontinued


This Hall Effect sensor is designeed to sense the speed and direction of ferrous geartooth taargets. The sensor has a flange-mount housing that is rated to 125°C. 10-bit Dynamic threshold detection gives an automatically adjusting magnetic range, self-compensation to target geometry and immunit to target run-out. Suitable for applications such as wheel speed and direction, transmission speed and direction, hoist speed and direction, etc.
  • Near zero speed sensing capability
  • Internal circuit protection
  • IP67 Rated
  • Compatible with unregulated power supply
  • Reverse battery protection to -30V DC
Type Speed and direction sensor
Connector Delphi MetriPack
Operating Current 20mA
Operating Voltage 4.75 to 24V
Housing Flange-mount plastic
Internal circuit protection
Operating Temperature -40 to +125°C

You may also like


Trustpilot