Christmas Opening Hours and Delivery Dates here

ZF DH2C-C5PA Microswitch SPDT 5-500mA, 30VDC, Lever, Right-hand PCB

Order Code:

50-2666

Brand: ZF MPN: DH2C-C5PA

Discontinued


A DH2C-C5PA ultraminiature microswitch, suitable for applications up to 30V DC.


  • 5 to 500mA @ 30V DC
  • Just 8.2mm x 2.7mm x 6.2mm (0.323 x 0.106 x 0.244 inches)
  • Specially designed for low switching currents
  • For use on circuit boards
  • SPST, On-On
  • Maintained-Momentary
  • Degree of protection IP40
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 0.5A

Trustpilot