Christmas Opening Hours and Delivery Dates here

ZF DG23-B1LA DG23-B1AA Microswitch SPDT 0.05A 30VDC Lever PCB straight

Order Code:

50-2653

Brand: ZF MPN: DG23-B1LA

Discontinued


The ZF DG23-B1LA switch is an SPDT (Single Pole Double Throw) component with a 50 mA current rating, designed for precise control tasks.

It features a PC mount configuration making it suitable for printed circuit board applications.

This switch is ideal for light-duty switching in electronic devices.

Typical uses include consumer electronics and instrumentation requiring reliable operation.


  • PCB 0.9 x 0.6mm straight
  • Extremely small dimensions – only 12.8 x 5.8 x 6.5mm
  • Operating temperature -25 to +85 °C
  • Degree of protection IP40
  • 30V DC
  • 0.05A
  • SPST, On-On
  • Maintained-Momentary
Type Microswitch
Contact Configuration On-(on)
Current Rating (Amps) 0.05A
Illumination Type None

Trustpilot