Christmas Opening Hours and Delivery Dates here

Zarges 49610 Industrial Swingback Steps Open 2.16m Closed 2.35m 10 Rungs

Order Code:

97-6314

Brand: Zarges MPN: 49610 EAN-13: 4003866496105

Discontinued


Zarges Industrial Swingback Steps have high strength for regular use and are the ultimate builders stepladder. With a patented 7-point connection between the tread and stile and a reinforcing support rod through the centre of the tread.

For safety, it has non-slip rubber feet and large serrated treads. Smooth box section stiles ensure a comfortable hold, with no sharp edges. Optimal stability is provided thanks to locking side bars on both sides.

All sizes conform to EN131 professional standards, with a 150kg rating and a 10 year guarantee.

Number of treads: 10.
Open height: 2.16m.
Closed length: 2.35m.
Base width: 0.57m.
Base spread: 1.53m.
Weight: 10.2kg.

Delivered Direct to Business, Site or Home, please note a carriage surcharge may apply dependant on the delivery address, please contact us for further details.


Type Steps

Trustpilot