Christmas Opening Hours and Delivery Dates here

Zarges 44872 D-Rung Combination Ladder 2-Part 2 x 12 Rungs

Order Code:

97-6257

Brand: Zarges MPN: 44872 EAN-13: 4003866448722

Discontinued


The Zarges D-Rung Combination Ladder can be used as a double extension ladder and an ‘A’ frame ladder. Lockable ladder sections prevent collapsing during use. For added safety the ladders are fitted with anti-splay perlon straps. Comfortable D-shaped rungs and a stabiliser bar provide added stability.

All sizes conform to EN131 professional standards, with a 150kg rating and a 10 year guarantee.

This Zarges D-Rung Combination Ladder has the following specification:

Number of Rungs: 2 x 12
Ladder Length: 2-Part Single Ladder: 6.06m
Closed Length: 3.54m
Horizontal Stabiliser Bar: 1.00m
Stile Depth: 68mm
Weight: 15.3kg

Delivered Direct to Business, Site or Home; please note a carriage surcharge may apply dependent on the delivery address, contact us for further details.


Type Ladder

Trustpilot