Christmas Opening Hours and Delivery Dates here

Zarges 44852 Everest 3DE 3-Part Extension Ladder D-Rungs 3 x 10

Order Code:

97-6278

Brand: Zarges MPN: 44852 EAN-13: 4003866448524

Discontinued


The Zarges Everest 3DE 3-Part Extension Ladder is flexible, safe and inexpensive: the perfect solution for accessing great heights. The stiles are made from extruded aluminium sections for maximum stability. Replaceable 2-component plastic end caps ensure secure positioning without the risk of slipping.

It offers convenient and precise rung-by-rung height adjustment in a grid of 280mm. The upper ladder can be used separately as a single ladder (applies to part no. 44851 and 44852).

All sizes conform to EN131 professional standards, with a 150kg rating and a 10 year guarantee.

This Zarges Everest 3DE 3-Part Extension Ladder has the following specification:

Number of rungs: 3 x 10
Overall Extended Length: 6.65m
Closed Length: 2.97m
Stile Depth: 73mm
Horizontal Stabiliser Bar: 1.10m
Weight: 19.2kg

Delivered Direct to Business, Site or Home; please note a carriage surcharge may apply dependent on the delivery address, contact us for further details.


Type Ladder

Trustpilot