Christmas Opening Hours and Delivery Dates here

Zarges 44842 D-Rung Combination Ladder 3-Part 3 x 12 Rungs

Order Code:

97-6261

Brand: Zarges MPN: 44842 EAN-13: 4003866448425

Discontinued


The Zarges D-Rung Combination Ladder can be used as a triple or double extension ladder and an ‘A’ frame ladder. Lockable ladder sections prevent collapsing during use. For added safety the ladders are fitted with anti-splay perlon straps. Comfortable D-shaped rungs and a stabiliser bar provide added stability.

All sizes conform to EN131 professional standards, with a 150kg rating and a 10 year guarantee.

This Zarges D-Rung Combination Ladder has the following specification:

Number of Rungs: 3 x 12
Ladder Length:
3-Part Single Ladder: 8.30m
2-Part Single Ladder: 5.80m
Closed Length: 3.54m
Horizontal Stabiliser Bar: 1.2m
Stile Depth: 85mm
Weight: 25.9kg

Delivered Direct to Business, Site or Home; please note a carriage surcharge may apply dependent on the delivery address, contact us for further details.


Type Ladder

Trustpilot