Zarges 42457 Trade Platform Steps, Platform Height 1.48m 7 Rungs

Order Code:

97-6383

Brand: Zarges MPN: 42457 EAN-13: 4003866424573

Discontinued


The Zarges Trade Platform Step has a patented step construction that is robust, stable and durable. The large surface, standing platform, has non-slip ribbing for additional safety. With optimum platform stability thanks to the aluminium extruded profile.

The legs are fitted with non-slip plastic shoes for firm footing. Anti-splay Perlon straps are fitted on 7, 8 and 10 tread ladders. There is also a practical storage tray with plenty of space for tools and small parts.

All sizes conform to EN131 professional standards, with a 150kg rating and a 10 year guarantee.

This Zarges Trade Platform Step has the following specification:

Number of Treads: 7
Platform Height: 1.48m
Ladder Length: 2.26m
Weight: 9.1kg

Delivered Direct to Business, Site or Home; please note a carriage surcharge may apply dependent on the delivery address, please contact us for further details.


Type Steps

Trustpilot