Zarges 42453 Trade Platform Steps, Platform Height 0.61m 3 Rungs

Order Code:

97-6379

Brand: Zarges MPN: 42453 EAN-13: 4003866424535

Discontinued


The Zarges Trade Platform Step has a patented step construction that is robust, stable and durable. The large surface, standing platform, has non-slip ribbing for additional safety. With optimum platform stability thanks to the aluminium extruded profile.

The legs are fitted with non-slip plastic shoes for firm footing. Anti-splay Perlon straps are fitted on 7, 8 and 10 tread ladders. There is also a practical storage tray with plenty of space for tools and small parts.

All sizes conform to EN131 professional standards, with a 150kg rating and a 10 year guarantee.

This Zarges Trade Platform Step has the following specification:

Number of Treads: 3
Platform Height: 0.61m
Ladder Length: 1.34m
Weight: 4.8kg

Delivered Direct to Business, Site or Home; please note a carriage surcharge may apply dependent on the delivery address, please contact us for further details.


Type Steps

Trustpilot