Christmas Opening Hours and Delivery Dates here

Zarges 42382 Multi-Purpose Ladder 2 x 3 & 2 x 5 Rungs

Order Code:

97-6336

Brand: Zarges MPN: 42382 EAN-13: 4003866423828

Discontinued


The Zarges Multi-Purpose Ladders cover a multitude of uses with compact transport dimensions.

The ladder can be used as a lean-to ladder with or without support, a stepladder which can be ascended from both sides, or as a practical working platform. It is easy to transport with four folding sections.

The multi-purpose ladded is manufactured from high strength aluminium extrusion, with side rails for maximum stability. It has replaceable 2-component plastic end caps to ensure positioning without risk of slipping, and high-strength ZARGES quality flanged connection between rungs and stiles for extra safety.

External width of ladder body: 350 mm.

Conforms to EN 131 standards, 150 Kilo rating, and has a 10 year guarantee.

Number of rungs: 2 x 3, 2 x 5.
Dimensions folded: 745 x 1490 x 275mm.
Height as stepladder: 2.3m.
Height as workplatform: 0.99m.
Length as lean-to ladder: 4.74m.
Weight: 15.5kg.
Stile depth: 61mm.

Delivered Direct to Business, Site or Home; please note a carriage surcharge may apply dependent on the delivery address, contact us for further details.


Type Ladder

Trustpilot