Christmas Opening Hours and Delivery Dates here

Zarges 300809 GRP Platform Steps, Platform Height 2.11m 9 Rungs

Order Code:

97-6294

Brand: Zarges MPN: 300809 EAN-13: 5036893008095

Discontinued


The Zarges GRP Platform Steps are fitted with glass reinforced polyester stiles, offering effective insulation that reduced spark risk. Ideal for use on electrical installations, as well as other special applications. With strong, locking aluminium side arms and double riveted aluminium treads. These steps also feature a handy tool rack at the top of the stepladder and riveted non-slip feet.

All sizes conform to EN131 professional standards, with a 150kg rating and a 10 year guarantee.

These Zarges GRP Platform Steps have the following specifications:

Number of Treads: 9.
Platform Height: 2.11m.
Approx Working Height: 4.10m.
Closed Length: 2.99m.
Base Width: 0.75m.
Weight: 15.90kg.

Delivered Direct to Business, Site or Home, please note a carriage surcharge may apply dependant on the delivery address, please contact us for further details.


Type Steps

Trustpilot