Christmas Opening Hours and Delivery Dates here

Zarges 300515 Fibreglass Swingback Steps Open 1.33m Closed 1.47m 5 Rungs

Order Code:

97-6282

Brand: Zarges MPN: 300515 EAN-13: 5036892305157

Discontinued


The Zarges Fibreglass Swingback Steps have non-conductive, glass reinforced stiles making them ideal for electrical contractors. The stepladder has strong, locking side arms and double riveted, non-slip feet. Its aluminium treads are also double riveted for extra durability.

All sizes conform to EN131 professional standards, with a 150kg rating.

Number of Treads: 5.
Open Height: 1.33m.
Closed Length: 1.47m.
Overall Base Width: 0.52m.
Base Spread: 1.05m.
Weight: 7.05kg.

Delivered Direct to Business, Site or Home, please note a carriage surcharge may apply dependant on the delivery address, please contact us for further details.


Type Steps

Trustpilot