Easter Opening Hours and Delivery Dates here

Zarges 300514 Fibreglass Swingback Steps Open 1.05m Closed 1.18m 4 Rungs

Order Code:

97-6281

Brand: Zarges MPN: 300514 EAN-13: 5036892305140

Discontinued


The Zarges Fibreglass Swingback Steps have non-conductive, glass reinforced stiles making them ideal for electrical contractors. The stepladder has strong, locking side arms and double riveted, non-slip feet. Its aluminium treads are also double riveted for extra durability.

All sizes conform to EN131 professional standards, with a 150kg rating.

Number of Treads: 4.
Open Height: 1.05m.
Closed Length: 1.18m.
Overall Base Width: 0.48m.
Base Spread: 0.85m.
Weight: 5.7kg.

Delivered Direct to Business, Site or Home, please note a carriage surcharge may apply dependant on the delivery address, please contact us for further details.


Type Steps

Trustpilot