Christmas Opening Hours and Delivery Dates here

Zarges 100505 EN 131 Professional Swingback Steps Open 1.06m Closed 1.22m 5Tread

Order Code:

97-6263

Brand: Zarges MPN: 100505 EAN-13: 5036892005057

Discontinued


The Zarges Professional Swingback Steps stand safely on large serrated treads and have strong, internal locking bars which offer optimal stability with non-slip rubber feet providing a firm footing.

All sizes conform to EN131 professional standards, with a 150kg rating.

Product Code: 100505.
No. of Treads: 5.
Closed Length: 1.22m.
Open Height: 1.06m.
Base Width: 0.51m.
Base Spread: 0.85m.
Stile Dimensions. Front/Back 82 x 22/40 x 20mm.
Weight: 4.7kg.


Type Steps

Trustpilot