Christmas Opening Hours and Delivery Dates here

Yunpen YQ02A1 Power input module 2 x 4.6 mH 250 V/AC (50/60 Hz) 2 A

Order Code:

50-3974

Brand: Yunpen MPN: YQ02A1

Discontinued


A 2A power entry EMI filter with IEC connector that is designed to protect equipment from RFI/EMI interference from the mains supply.


  • Switched filter
  • Double fuse holder
  • Low cost
  • 250 Faston terminals
  • UL, cUL and VDE approval
Current Rating 2A
Dimensions 68 x 52.5 x 61mm
Frequency Range 50/60Hz
Voltage Rating 250V

Trustpilot