YALE YFM-352-FG2 Fireproof Safe, Fire-Proof, High Security, Protect Valuables

Order Code:

11-1568

Brand: YALE MPN: YFM-352-FG2 EAN-13: 5052847068861
  • Country of Origin: China
  • View All

Discontinued


The YALE YFM-352-FG2 is a fireproof safe designed for secure storage, featuring a robust combination lock. Manufactured by YALE, this strongbox ensures protection of valuable documents and items against fire damage. Ideal for both home and office use, it can be flush mounted for additional security.
Type Fireproof safe
Height 352mm
Width 412mm
Colour Grey
Depth 363mm
Dimensions (W x H x D) 412 x 352 x 363 mm
Fire proofing (max.) 60 min paper documents
Inside height 260mm
Inside Width 320mm
Internal depth 234mm
Lock type Combination
Power supply (LOV) battery-powered
Safe features fire-proof
Volume 19l

Trustpilot