Easter Opening Hours and Delivery Dates here

YALE SV-4C-4ABFX-2 V2 CCTV Set: 4 Cameras, 1920x1080, Motion Alerts

Order Code:

11-1486

Brand: YALE MPN: SV-4C-4ABFX-2 V2 EAN-13: 5011802338180
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £455.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The YALE SV-4C-4ABFX-2 V2 Analog CCTV camera set includes four cameras offering 1920 x 1080 p resolution, ensuring high-definition surveillance. This CCTV system is ideal for securing residential or small business environments. Its comprehensive surveillance kit is designed for easy monitoring and enhanced security.
Number of Channels 4
Colour White
IR range (max.) 20m
Screen size diagonal (inches) 1.0in
Signal standard Analog
Used at Outdoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot