Christmas Opening Hours and Delivery Dates here

Yale Locks Premium Office Safe (1k Cash)

Order Code:

97-6173

Brand: Yale Locks MPN: YSB/400/EB1 EAN-13: 5010609159165

Discontinued


The Yale YALYSB400EB1 Premium office safe is designed to protect cash to the value of £1,000 and valuables of £10,000.

This Premium office safe has 22mm electronically motorised locking bolts, armoured walls and a laser cut door for minimum gap with a reinforced hinge and mounted automatic opening spring. For your convenience the safe is also fitted with a 6 lever double bitted manual override lock with two override keys supplied.Robust removeable shelf.

The digital keypad has a blue backlight LCD display, with low battery warning. The code is resettable to a 3 to 8 digit usercode with 100,000+ possible combinations. The display code also has an on/off function.

External Size (HxWxD): 400 x 350 x 340mm.
Internal Size (HxWxD): 392 x 345 x 285mm.
Weight: 17kg.


Type Safe

Trustpilot