Christmas Opening Hours and Delivery Dates here

Yale Alarms 45-0500-1432-00-60-1 Digital Door Viewer 14mm - Standard

Order Code:

97-5963

Brand: Yale Alarms MPN: 45-0500-1432-00-60-1

Discontinued


Yale Digital Door Viewers display an image of the person who visits the door, providing a safe way to identify visitors and potential bogus callers before opening.

This digital door viewer produces a very clear image on screen and allows easy operation with just a press of a button. An automatic switch turns the viewer off after 10 seconds. It fits a standard 14mm hole from a mechanical door viewer, meaning that it can replace a mechanical door viewer without any additional work.

The viewer has a robust, weather resistant construction.

Specifications:
Size: 128 x 68 x 15mm.
Screen: 3.2in LCD.
Viewing angle: 105°.
Support door thickness: 38mm - 110mm.
Cylinder drill diameter: 14mm.

Supplied with 2 x AAA batteries.


Type Viewer

Trustpilot