Yageo Nexensos 30201067 Platinum Temperature Sensor 0 to +150°C 3850 ppm/K

Image Representative of Range

Yageo Nexensos 30201067 Platinum Temperature Sensor 0 to +150°C 3850 ppm/K

Order Code:

13-5768

Brand: Yageo Nexensos MPN: 30201067 EAN-13: 2050002891616
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched in 4 working days

The Yageo Nexensos 30201067 PCB 2240 Pt1000 is a platinum temperature sensor with a temperature range of 0 to +150 °C and a temperature coefficient of 3850 ppm/K. This high precision thin film sensor complies with the DIN EN 60751 standard, making it ideal for accurate temperature measurements in industrial applications. It is typically used in thermal probes and thermistors where reliable temperature monitoring is essential.
Type Platinum temperature sensor
Temperature Range +150°C
Connector Soldering
Dim (L x W) 22 mm x 4 mm
Length 22mm
Misc Attribute PCB 2240 Pt1000
Model PT1000
Resistance 1kΩ
Temperature Coefficient 3850 ppm/K
Temperature reading range 0 up to +150 °C
Temperature reading range (min.) 0°C
Voltage Range N/A
Width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot