Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB821 Ceramic Capacitors 1206 X7R 820pF 50V ±10%

Image Representative of Range

Yageo CC1206KRX7R9BB821 Ceramic Capacitors 1206 X7R 820pF 50V ±10%

Order Code:

20-7717

Brand: Yageo MPN: CC1206KRX7R9BB821 EAN-13: 2050008841899
Qty Unit Price (Ex VAT)
1+ £119.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC1206KRX7R9BB821 ceramic capacitor is a reliable component designed for optimal performance in electronic circuits. This capacitor is housed in a 1206 package and utilises an X7R dielectric, ensuring stability across a broad temperature range, with a rated capacitance of 820 picoFarads and a tolerance of ±10%. Capable of withstanding up to 50 volts, it is suitable for applications requiring moderate capacitance with stable electrical characteristics, making it ideal for smoothing, decoupling, and signal coupling tasks in various electronic devices. The Yageo CC1206KRX7R9BB821 can be found in diverse settings ranging from consumer electronics to industrial control systems, offering engineers a dependable solution for maintaining signal integrity and power distribution. This component, also referred to by the alternate description 2796619, exemplifies precision manufacturing wherein precise electrical properties are vital.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot