Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB473 Capacitor X7R 47000pF 50V ±10% 1206 SMT

Image Representative of Range

Yageo CC1206KRX7R9BB473 Capacitor X7R 47000pF 50V ±10% 1206 SMT

Order Code:

20-7710

Brand: Yageo MPN: CC1206KRX7R9BB473 EAN-13: 2050008773145
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB473 is a ceramic capacitor characterised by its compact 1206 surface-mount technology (SMT) package. This component features a capacitance value of 47000 picofarads (47 nF) with a voltage rating of 50 volts and a capacitance tolerance of ±10%, adhering to the X7R temperature coefficient specifications. It is ideal for use in electronic circuits requiring stable performance across a wide range of temperatures and frequencies, such as filtering and decoupling applications in telecommunications, computing, and consumer electronics. The robustness and reliability of this capacitor make it suitable for engineers designing circuits where space is limited yet stability and performance are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot