Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB331 ceramic capacitor, SMD, 1206, 330pF, 50V, X7R

Image Representative of Range

Yageo CC1206KRX7R9BB331 ceramic capacitor, SMD, 1206, 330pF, 50V, X7R

Order Code:

20-7702

Brand: Yageo MPN: CC1206KRX7R9BB331 EAN-13: 2050008840151
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB331 is a ceramic capacitor, identified by the alternate description 2796664, designed for surface mount applications. This capacitor features an EIA 1206 package, providing a compact form factor that efficiently delivers a capacitance value of 330 picofarads. With a voltage rating of 50 volts and an X7R dielectric, it ensures stable capacitance over a wide temperature range, enhancing performance in varied environmental conditions. Typically deployed in filtering, decoupling, and timing circuits, this component is well-suited for use in telecommunications, automotive electronics, and consumer electronics, where reliability and precision are crucial.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot