Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB272 Capacitor Ceramic X7R 1206 2700pf 100V 10%

Image Representative of Range

Yageo CC1206KRX7R9BB272 Capacitor Ceramic X7R 1206 2700pf 100V 10%

Order Code:

20-7699

Brand: Yageo MPN: CC1206KRX7R9BB272 EAN-13: 2050008840212
Qty Unit Price (Ex VAT)
1+ £119.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB272 is a high-quality ceramic capacitor designed for various electronic applications requiring stability and reliability. This X7R-type component, with a capacitance of 2700 picofarads (pF), operates at a voltage rating of up to 100 volts, ensuring optimal performance within diverse temperature ranges. Notably, it offers a tolerance of 10%, which is suitable for general-purpose coupling and decoupling tasks in circuits. The device features a 1206 package size, making it ideal for surface mount technology. Commonly utilised in automotive, industrial, and consumer electronics, it finds application in filtering, timing, and signal processing functions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot