Christmas Opening Hours and Delivery Dates here
Yageo CC1206KKX7R9BB684 Ceramic capacitor 1nF 50V 10% 1pc

Image Representative of Range

Yageo CC1206KKX7R9BB684 Ceramic capacitor 1nF 50V 10% 1pc

Order Code:

20-7686

Brand: Yageo MPN: CC1206KKX7R9BB684 EAN-13: 2050008772728
Qty Unit Price (Ex VAT)
1+ £100.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KKX7R9BB684 is a high-quality ceramic capacitor designed for various electronic applications. It is offered in a 1206 package, providing a stable capacitance value of 1nF with a tolerance of 10%. This capacitor is rated for a voltage of up to 50V, making it suitable for use in a wide range of electronic circuits where reliability and performance are critical. Engineers commonly utilise this component in signal processing circuits, power supply bypassing, and decoupling applications where space and efficiency are essential considerations. The part, catalogued under the alternate description 2784982, showcases Yageo's commitment to producing components that meet the demanding requirements of modern electronic design.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot