Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB683 Ceramic Capacitor X7R 0.068uF 50V 0805 SMT

Image Representative of Range

Yageo CC0805KRX7R9BB683 Ceramic Capacitor X7R 0.068uF 50V 0805 SMT

Order Code:

20-7679

Brand: Yageo MPN: CC0805KRX7R9BB683 EAN-13: 2050008775644
Qty Unit Price (Ex VAT)
1+ £50.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0805KRX7R9BB683 is a ceramic capacitor designed with the X7R dielectric material, offering a capacitance value of 0.068 microfarads and a rated voltage of 50 volts. Encased in a compact 0805 surface-mount package, this component is suitable for applications that require reliable performance under varying temperature conditions, ranging from -55°C to +125°C. The Yageo CC0805KRX7R9BB683 capacitor is commonly used in consumer electronics, automotive systems, and industrial equipment where space efficiency and stable electrical characteristics are essential. As an integral part of modern electronic circuits, this capacitor supports functions such as filtering, energy storage, and noise suppression.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot