Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB682 Ceramic Capacitor X7R 0805 6.8nF 50V 10%

Image Representative of Range

Yageo CC0805KRX7R9BB682 Ceramic Capacitor X7R 0805 6.8nF 50V 10%

Order Code:

20-7678

Brand: Yageo MPN: CC0805KRX7R9BB682 EAN-13: 2050008843619
Qty Unit Price (Ex VAT)
1+ £44.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB682 is a ceramic capacitor of type X7R, with dimensions conforming to the 0805 package standard, offering a capacitance of 6.8 nF. It operates at a rated voltage of 50 volts and maintains a tolerance of 10%, catering to a broad range of electronic applications where stability under varying temperature conditions is required. This component is particularly well-suited for use in decoupling and filtering applications in power management circuits, given its reliability and efficiency in such roles.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot