Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB473 Capacitor Ceramic 47nF 50V X7R 0805

Image Representative of Range

Yageo CC0805KRX7R9BB473 Capacitor Ceramic 47nF 50V X7R 0805

Order Code:

20-7673

Brand: Yageo MPN: CC0805KRX7R9BB473 EAN-13: 2050008843695
Qty Unit Price (Ex VAT)
1+ £35.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB473 is a ceramic capacitor that offers a capacitance of 47nF and a rated voltage of 50V, utilising X7R dielectric materials. Encased in a compact 0805 package, this component is engineered for use in a wide variety of electronic applications where space efficiency and stability across temperature variations are required. Due to its reliability and resilience, it is commonly employed in circuits for decoupling, filtering, and timing applications in telecommunications, automotive, and consumer electronics industries. The part number, also identified as 2796794, underscores its suitability for applications requiring robust performance in potentially demanding operating conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot