Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB472 Ceramic Capacitors X7R 4.7nF 50V 0805 SMD

Image Representative of Range

Yageo CC0805KRX7R9BB472 Ceramic Capacitors X7R 4.7nF 50V 0805 SMD

Order Code:

20-7672

Brand: Yageo MPN: CC0805KRX7R9BB472 EAN-13: 2050008843701
Qty Unit Price (Ex VAT)
1+ £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB472 is a high-quality ceramic capacitor designed for robust electronic applications, known for its X7R dielectric material which ensures stable electrical properties under varying temperature conditions. With a capacitance of 4.7nF and a voltage rating of 50V, this 0805 surface-mount device (SMD) is highly suitable for use in filter applications, decoupling, and coupling in a wide range of electronic devices. Its compact size and reliable performance make it a preferred choice in both consumer electronics and industrial automation. The product, also identified by the alternate description 2796795, aligns with the standards required for effective functionality in demanding environments. This capacitor is particularly ideal for engineering applications where space conservation and efficiency are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot