Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB471 Capacitor Ceramic 0805 470pF 50V X7R 10% SMD

Image Representative of Range

Yageo CC0805KRX7R9BB471 Capacitor Ceramic 0805 470pF 50V X7R 10% SMD

Order Code:

20-7671

Brand: Yageo MPN: CC0805KRX7R9BB471 EAN-13: 2050008843718
Qty Unit Price (Ex VAT)
1+ £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB471 is a ceramic capacitor designed for use in surface mount devices (SMD). This component offers a capacitance of 470pF with a tolerance of 10% and is suitable for applications requiring a voltage rating of up to 50V. Featuring an X7R dielectric, the capacitor maintains a relatively stable capacitance over a wide temperature range. The 0805 package size makes it ideal for compact electronic circuits, often utilised in mobile devices, automotive systems, and industrial control equipment, where reliable performance under varying environmental conditions is essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot