Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB392 Ceramic capacitor SMD 0805 3900pF 50V 10%

Image Representative of Range

Yageo CC0805KRX7R9BB392 Ceramic capacitor SMD 0805 3900pF 50V 10%

Order Code:

20-7669

Brand: Yageo MPN: CC0805KRX7R9BB392 EAN-13: 2050008843749
Qty Unit Price (Ex VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0805KRX7R9BB392 ceramic capacitor is a high-quality surface-mount device (SMD) designed for optimal performance in various electronic applications. This capacitor features an 0805 package size with a capacitance of 3900 picofarads, a rated voltage of 50 volts, and a tolerance of 10%, making it suitable for decoupling, filtering, and energy storage in high-density circuit designs. With its stable, reliable X7R dielectric, it is ideal for use in both consumer electronics and industrial equipment where precise capacitance characteristics are required across a wide temperature range.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot