Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB271 X7R capacitor 0805 270pF 50V ±10% SMD RoHS

Image Representative of Range

Yageo CC0805KRX7R9BB271 X7R capacitor 0805 270pF 50V ±10% SMD RoHS

Order Code:

20-7662

Brand: Yageo MPN: CC0805KRX7R9BB271 EAN-13: 2050008843817
Qty Unit Price (Ex VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB271 is a ceramic capacitor designed for surface-mount applications, notable for its X7R dielectric which ensures stable performance across a wide temperature range. This capacitor features a capacitance of 270 picofarads and is built in the 0805 package size, making it suitable for compact electronic circuit designs. Rated for a maximum voltage of 50 volts with a tolerance of ±10%, it complies with RoHS standards, indicating it is free from hazardous substances. The CC0805KRX7R9BB271 is commonly utilised in signal processing, communication devices, and other high-frequency applications where reliability and precision are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot