Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB183 Ceramic Capacitor 18nF 50V X7R 0805

Image Representative of Range

Yageo CC0805KRX7R9BB183 Ceramic Capacitor 18nF 50V X7R 0805

Order Code:

20-7658

Brand: Yageo MPN: CC0805KRX7R9BB183 EAN-13: 2050008843893
Qty Unit Price (Ex VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB183 is a ceramic capacitor with a capacitance of 18 nanoFarads and a rated voltage of 50 volts, designed in the 0805 package size. This component features X7R dielectric material, offering stable capacitance under varying temperature conditions, making it well-suited for applications requiring reliable performance over a range of thermal environments. Its compact 0805 footprint and robust construction make it ideal for use in surface-mount technology across various electronic designs, including filtering, decoupling, and frequency tuning in communication and consumer electronic equipment. The Yageo CC0805KRX7R9BB183, also referred to by its alternate description 2796814, provides effective performance in densely populated printed circuit boards where space and reliability are essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot