Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB153 Ceramic Capacitor 5.6 nF 50 V 10% 1 pc

Image Representative of Range

Yageo CC0805KRX7R9BB153 Ceramic Capacitor 5.6 nF 50 V 10% 1 pc

Order Code:

20-7655

Brand: Yageo MPN: CC0805KRX7R9BB153 EAN-13: 2050008843923
Qty Unit Price (Ex VAT)
1+ £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0805KRX7R9BB153 ceramic capacitor is an ideal component for various electronic applications requiring reliable functionality in a compact form. With a capacitance of 5.6 nF, a voltage rating of 50 V, and a 10% tolerance, this capacitor is manufactured to suit myriad requirements in consumer electronics, automotive circuits, and telecommunications equipment. Its 0805 package size ensures compatibility with surface mount technology, facilitating efficient integration into densely populated PCBs. This component is especially advantageous in applications where stability and reliability are critical under varying environmental conditions. Commonly used in filter circuits, bypass applications, and coupling tasks, the Yageo CC0805KRX7R9BB153 is recognised for its robust performance and precision.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot