Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB103 CC0805 Ceramic Capacitors 0.01µF ±10% 50V X7R

Image Representative of Range

Yageo CC0805KRX7R9BB103 CC0805 Ceramic Capacitors 0.01µF ±10% 50V X7R

Order Code:

20-7648

Brand: Yageo MPN: CC0805KRX7R9BB103 EAN-13: 2050008776856
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB103 is a ceramic capacitor that is designed to offer a capacitance of 0.01 microfarads with a tolerance of ±10%, operating at a voltage of up to 50V, and following the X7R dielectric classification. Its compact size in the 0805 package allows for easy integration into densely populated printed circuit boards, making it suitable for surface mount technology applications. This component is ideal for applications requiring stable capacitance across a range of temperatures, such as in filtering, bypass, and decoupling circuits within consumer electronics, industrial control systems, and telecommunications equipment. Its robust design ensures reliability and consistency in performance, making it a dependable choice for engineers.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot