Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB823 Ceramic Capacitor X7R SMD 0603 82 nF 50 V 10%

Image Representative of Range

Yageo CC0603KRX7R9BB823 Ceramic Capacitor X7R SMD 0603 82 nF 50 V 10%

Order Code:

20-7642

Brand: Yageo MPN: CC0603KRX7R9BB823 EAN-13: 2050008778133
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0603KRX7R9BB823 ceramic capacitor is a surface-mounted device (SMD) designed for compact circuit applications, identifiable under the alternate description 2785596. This component features an 82 nanoFarad capacitance with a ±10% tolerance and can handle voltages up to 50 volts. Constructed with an X7R dielectric, it offers stable performance over a temperature range suitable for most common electronic environments. This 0603 size capacitor is frequently used in resonant circuit designs, bypassing applications, and filtering within electronic devices where space is a constraint, making it ideal for high-density circuit boards seen in telecommunications and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot