Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB562 Ceramic Capacitor X7R 5600pF 50V 0603 SMD

Image Representative of Range

Yageo CC0603KRX7R9BB562 Ceramic Capacitor X7R 5600pF 50V 0603 SMD

Order Code:

20-7635

Brand: Yageo MPN: CC0603KRX7R9BB562 EAN-13: 2050008844371
Qty Unit Price (Ex VAT)
1+ £32.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0603KRX7R9BB562 ceramic capacitor is a key component in electronic circuits, known for its reliability and performance. As an X7R dielectric type, it offers a capacitance of 5600 picofarads and is rated for 50 volts, housed within a compact 0603 surface-mount package ideal for high-density circuit boards. This capacitor is particularly suitable for use in resonant circuits, decoupling, and filtering applications, where stable capacitance values over a broad temperature range are essential. Its small form factor and stable electrical characteristics make it an excellent choice for integration in communication devices, automotive electronics, and various industrial applications. ??

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot