Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB392 Ceramic Capacitor 0603 Size X7R 3.9nF 50V 10%

Image Representative of Range

Yageo CC0603KRX7R9BB392 Ceramic Capacitor 0603 Size X7R 3.9nF 50V 10%

Order Code:

20-7631

Brand: Yageo MPN: CC0603KRX7R9BB392 EAN-13: 2050008844418
Qty Unit Price (Ex VAT)
1+ £27.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0603KRX7R9BB392 is a ceramic capacitor designed with precision and reliability, suitable for various electronic applications. This capacitor features a 0603 package size and utilises X7R dielectric material, providing stable capacitance of 3.9 nanoFarads and supporting a rated voltage of up to 50 volts with a tolerance of ±10%. The component is ideal for smoothing, filtering, and decoupling tasks in circuits, often employed in consumer electronics, telecommunications systems, and automotive applications. Recognised under alternate description 2796866, the CC0603KRX7R9BB392 aligns with industry standards and offers a robust performance in compact circuit designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot