Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB223 Ceramic Capacitor 0603ML X7R 50V 22nF

Image Representative of Range

Yageo CC0603KRX7R9BB223 Ceramic Capacitor 0603ML X7R 50V 22nF

Order Code:

20-7622

Brand: Yageo MPN: CC0603KRX7R9BB223 EAN-13: 2050008843046
Qty Unit Price (Ex VAT)
1+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB223 is a high-quality ceramic capacitor designed for use in a variety of electronic applications. This component, identified by the alternate description 2796874, features a compact 0603 package size, making it ideal for space-constrained circuit designs. The capacitor has a capacitance value of 22 nanoFarads and operates with an X7R dielectric, ensuring stable capacitance across a temperature range. With a voltage rating of 50 volts, it is suitable for general-purpose filtering, decoupling, and signal smoothing tasks in electronic devices. The Yageo CC0603KRX7R9BB223 is a reliable choice for engineers seeking dependable performance in both consumer electronics and industrial applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot