Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB123 Multilayer Ceramic Capacitor 12nF 16V X7R 0603

Image Representative of Range

Yageo CC0603KRX7R9BB123 Multilayer Ceramic Capacitor 12nF 16V X7R 0603

Order Code:

20-7613

Brand: Yageo MPN: CC0603KRX7R9BB123 EAN-13: 2050008778744
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB123 is a multilayer ceramic capacitor designed to provide reliable performance in a compact 0603 package. This component features a capacitance of 12 nanoFarads and operates at a maximum voltage of 16 volts, adhering to the X7R dielectric classification which ensures a stable capacitance with temperature variations, typically ranging from -55°C to +125°C. Such capacitors are widely utilised in electronic circuits for applications such as decoupling, filtering, and energy storage across a variety of industries including consumer electronics, telecommunications, and automotive systems, where space efficiency and consistent electrical performance are essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot