Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB102 Ceramic Capacitors 1000pF X7R 50V 0402 SMT

Image Representative of Range

Yageo CC0402KRX7R9BB102 Ceramic Capacitors 1000pF X7R 50V 0402 SMT

Order Code:

20-7582

Brand: Yageo MPN: CC0402KRX7R9BB102 EAN-13: 2050008780068
Qty Unit Price (Ex VAT)
1+ £25.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0402KRX7R9BB102 is a ceramic capacitor well-suited for a range of electronic applications where size and reliability are critical. This surface-mount device is designed with a dielectric featuring X7R characteristics, providing a capacitance of 1000 picofarads with a rated voltage of 50 volts. The capacitor adheres to the 0402 package format, making it ideal for densely packed circuit boards commonly found in mobile devices, consumer electronics, and communication equipment. Its robust performance over a wide temperature range makes it suitable for both industrial and automotive applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot