Christmas Opening Hours and Delivery Dates here

XYZprinting ABS Filament for Da Vinci 3D Printer 600g Red

Order Code:

25-0160

Brand: XYZprinting MPN: 25-0160
  • Country of Origin:
  • View All

Discontinued


This ABS filament from XYZprinting is for the range of Da Vinci 3D Printers. It is high quality and long lasting, while offering better impact resistance for external components or model parts. Each cartridge contains a reel which is "chipped" so the machine always knows how much filament is left.


  • Colour: red
  • Compatible with da Vinci 3D printers: 1.0 Pro, 1.0A, 1.0 AiO, 1.1 Plus and 2.0 Duo
Colour Red
Material ABS
Type Filament
Diameter 1.75mm
Reel Weight 600g

Trustpilot