Christmas Opening Hours and Delivery Dates here

XYZprinting ABS Filament for Da Vinci 3D Printer 600g Black

Order Code:

25-0162

Brand: XYZprinting MPN: 25-0162
  • Country of Origin:
  • View All

Discontinued


This ABS filament from XYZprinting is for the Da Vinci 3D Printer and is both high quality and long lasting, offering better impact resistance for external components or model parts. Each cartridge contains a reel which is "chipped" so the machine always knows how much filament is left.


  • Colour: black
  • Compatible with da Vinci 3D printers: 1.0 Pro, 1.0A, 1.0 AiO, 1.1 Plus and 2.0 Duo
Colour Black
Material ABS
Type Filament
Diameter 1.75mm
Reel Weight 600g

Trustpilot