Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Casio XW-H1 DJ Headphones

Order Code:  

57-4138

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XW-H1 Copy to clipboard EAN-13: 4971850346883
 Report an error

Discontinued

These Casio XW-H1 headphones offer the optimum balance of clear sound reproduction for mixing with a pleasant listening experience for leisure time. Soft ear pads ensure that the headphones are comfortable to wear for long periods and give excellent noise insulation, so you can always focus on the music, even in noisy environments.

The headphones are robustly designed and have a break-proof, folding head band that lets you mix using just one earpiece. Even the cable can be replaced quickly and easily!


  • High-quality design
  • Excellent sound properties
  • Extremely comfortable for mixing and listening to music for long periods
  • Extremely flexible and folding headphone band
  • High output volume
  • Flat, removable headphone cable
  • Noise-insulated
  • Lightweight
  • Cable length: 1.2m
  • Colour: black
  • Casio type XW-H1
Cable Length 1.2m
Colour Black
Frequency Range 20 to 20000Hz
Impedance 22Ω
Type Over ear closed back

Reviews


Be the first to submit a review

Trustpilot