Xergo SuperFlex Monitor Wall Mount 10-30in Swivelling/Tiltable

Xergo Brand: Xergo

These monitor wall mounts from Xergo have been designed so you can watch the screen while lying down or standing, as they offer two points of rotations. They can be rotated and tilted to offer optimal visibility, while the long bar of 70cm can easily raise and lower the platform: perfect when the angle of view changes constantly.

You can mount and unmount the support very easily, while the height adjustment of the screen is very easy on a plane (horizontal or vertical) by the technique of compressed gases. The rotation feature change the distance and viewing angle according to personal preferences.

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27, 30in.

  • Apple-compatible: No
  • Holder features: height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 9kg
  • Rotation: 90°
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Materials: aluminium, steel, plastic
Description Image Product Buy Pricing (Ex VAT) Type For Sizes Load Capacity Rotation
Xergo SuperFlex Monitor Sliding Wall Mount 10" - 30" Swivelling/Tiltable
Xergo SuperFlex Monitor Sliding Wall Mount 10" - 30" Swivelling/Tiltable
Standard range
Order code: 63-8857
MPN: 29156C46

46 in stock, despatched in 4 working days
1+ £200.12
Price per unit Ex VAT
Monitor wall mount 10 to 30in 9kg 90°
Xergo SuperFlex Monitor Wall Mount 10" - 30" Swivelling/Tiltable
Xergo SuperFlex Monitor Wall Mount 10" - 30" Swivelling/Tiltable
Standard range
Order code: 63-8859
MPN: 29156C30

10 in stock, despatched in 4 working days
1+ £158.90
Price per unit Ex VAT
Monitor wall mount 10 to 30in 9kg 90°
Part codeManu partColour
63-885729156C46Grey
63-885929156C30Black/silver


Trustpilot