Easter Opening Hours and Delivery Dates here

Xergo SuperFlex 2 x Monitor Wall Mount 10" - 27" Swivelling/Tiltable

Order Code:

63-8860

Brand: Xergo MPN: 29156C32 EAN-13: 4016138817881
  • Country of Origin: Taiwan
  • Not available for Export
  • View All

Discontinued


This dual monitor wall mount from Xergo has 2 points of rotation joint, as well as an adjustable height to put two screens in the optimal viewing position. The height adjustment of the screen is very easy on a plane (horizontal or vertical).

The rotation feature changes the distance and viewing angle according to personal preferences. It is adjustable up to 360° and tilting up to 105°. This support for two monitors is ideal for screens of 69cm max. (27in) with a gap between the holes for VESA 75 x 75 or 100 x 100mm.

Other features include:
Managing the internal wiring in the swivel arm
Adjustable in height from 0-20cm
Easy to assemble and disassemble

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27in.


  • Apple-compatible: No
  • Colour: silver/black
  • Distance to wall (max.): 54cm
  • Holder features: height-adjustable, pneumatic, telescopic
  • Holder type: swivelling/tiltable
  • Load capacity (max.): 18kg
  • Max. distance to floor/ceiling: 27cm
  • No. of add-on displays: 2
  • Rotation: 90°
  • Swivel range (left and right): 180°
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 75 x 75mm, 100 x 100mm
  • Materials: aluminium, steel, plastic
  • Manufacturer's part 29156C32
Type Monitor wall mount
For Sizes 10 to 27in
Load Capacity 18kg
Rotation 360°

Trustpilot